Panasonic, PCC-M1280MF Power Choke Coil 2.5 μH
- RS Stock No.:
- 144-5684
- Mfr. Part No.:
- ETQP8M2R5JFA
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 144-5684
- Mfr. Part No.:
- ETQP8M2R5JFA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 2.5 μH | |
| Length | 12.6mm | |
| Depth | 8.05mm | |
| Automotive Standard | AEC-Q200 | |
| Height | 13.2mm | |
| Dimensions | 12.6 x 8.05 x 13.2mm | |
| Series | PCC-M1280MF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +160°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 2.5 μH | ||
Length 12.6mm | ||
Depth 8.05mm | ||
Automotive Standard AEC-Q200 | ||
Height 13.2mm | ||
Dimensions 12.6 x 8.05 x 13.2mm | ||
Series PCC-M1280MF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +160°C | ||
- COO (Country of Origin):
- JP
High heat resistance : Operation up to 160 °C including self-heating
Large current Power : 53 A (R33 type)
High vibration resistance : 30G
SMD type
High-reliability : High vibration resistance as result of newly
developed integral construction, under severe
reliability conditions of automotive and other
strenuous applications
High bias current : Excellent inductance stability using ferrous alloy
magnetic material (Fig.1)
Temp. stability : Excellent inductance stability over broad temp. range
Low audible (buzz) noise : New metal composite core technology
High effi ciency : Low RDC of winding and low eddy-current loss of the core
AEC-Q200 Automotive qualifi ed
RoHS compliant
Large current Power : 53 A (R33 type)
High vibration resistance : 30G
SMD type
High-reliability : High vibration resistance as result of newly
developed integral construction, under severe
reliability conditions of automotive and other
strenuous applications
High bias current : Excellent inductance stability using ferrous alloy
magnetic material (Fig.1)
Temp. stability : Excellent inductance stability over broad temp. range
Low audible (buzz) noise : New metal composite core technology
High effi ciency : Low RDC of winding and low eddy-current loss of the core
AEC-Q200 Automotive qualifi ed
RoHS compliant
