Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 2.2 μH ±20 % 58 A Idc

Subtotal (1 tray of 5 units)*

£640.55

(exc. VAT)

£768.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
5 +£128.11£640.55

*price indicative

RS Stock No.:
672-020
Mfr. Part No.:
SGIHLP97OZB2R2M81P
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Inductor

Inductance

2.2μH

Maximum DC Current

58A

Package/Case

Bulk

Length

24.77mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Series

SGIHLP

Maximum Operating Temperature

180°C

Height

24.77mm

Depth

15.24mm

Core Material

Shielded

Inductor Construction

Shielded

Moulded

No

Non Compliant

COO (Country of Origin):
US
The Vishay Inductor designed for low-profile, high-current power supply applications. Engineered to meet MIL-STD-981 compliance, this space-grade inductor operates efficiently within a temperature range of -55 °C to +180 °C, managing high transient current without saturation. With its unique shielded construction and low DC resistance, it is optimised to reduce losses while providing reliable performance in demanding conditions.

Shielded construction minimises electromagnetic interference, enhancing circuit performance

Lowest DCR/μH in its package size ensures better efficiency and lower power losses

Handles high transient current spikes without saturation, Crucial for dynamic loads

Low profile design enables space-saving layouts in Compact electronic systems

Extensive range of inductance values offers flexibility for diverse application needs

Maximum operating voltage of 75 V ensures suitability for high-performance circuits

Related links