Ohmite HVC 5MΩ, 0805 (2012M) Wrap Around SMD Resistor ±5% 0.125W

Discontinued
RS Stock No.:
893-4421
Mfr. Part No.:
HVC0805T5004JET
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

5MΩ

Technology

Wrap Around

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

HVC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
DE

Ohmite 0805 HVC Series Precision Thick Film Resistors


Ohmite HVC series precision high-voltage surface mount resistors in a 0805 package size. The HVC series features a low temperature coefficient of resistance and low voltage dependency that are suitable for high vacuum applications.

Features & Benefits:


High value chip resistors in thick film technology
Low temperature and voltage dependency (low TCR and VCR)
High working voltage up to 3000V
Suitable for high vacuum applications—no organics
Wraparound terminals