- RS Stock No.:
- 892-6638
- Mfr. Part No.:
- HVF1206T5002FE
- Brand:
- Ohmite
Discontinued product
- RS Stock No.:
- 892-6638
- Mfr. Part No.:
- HVF1206T5002FE
- Brand:
- Ohmite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ohmite 1206 HVF Series Resistors
Ohmite HVF series High Voltage Flip Chip resistors incorporate high accuracy screen printing technology to achieve high voltage capability in a stable SMD chip resistor package. The HVF Series offers unmatched performance in comparison to standard chip resistors. Its unique design provides lower voltage and temperature coefficients, less noise, tighter tolerances, better stability, higher resistance values, and higher voltage ratings.
High voltage up to 3,000 volts
Industry standard sizes
Working temperature range –55°C to 200°C
Designed for automatic insertion
Non-magnetic construction
1206 Package
Industry standard sizes
Working temperature range –55°C to 200°C
Designed for automatic insertion
Non-magnetic construction
1206 Package
Specifications
Attribute | Value |
---|---|
Resistance | 50kΩ |
Technology | Thick Film |
Package/Case | 1206 (3216M) |
Tolerance | ±1% |
Power Rating | 0.3W |
Temperature Coefficient | ±100ppm/°C |
Series | HVF |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |