- RS Stock No.:
- 891-8473
- Mfr. Part No.:
- TA810PA1K00JE
- Brand:
- Ohmite
Discontinued product
- RS Stock No.:
- 891-8473
- Mfr. Part No.:
- TA810PA1K00JE
- Brand:
- Ohmite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Ohmite TA Series Thick Film Resistors
Ohmite TA series power chip resistors feature thick film on alumina substrate technology in a planar package that offers space saving, and requires over 50% less board space than other radial packages. Convection cooling is maximized by the planar package configuration which dissipates heat well above board level. Ohmite power chip resistors have a high temperature solder and in-process plating that keeps terminations secure under self-heating effects by preventing re-flow from full power operation.
High-Temp Terminal Construction
Wide Resistance Range
Low Inductance (50nH-100nH)
High Power Density
Easy to install. PC-mountable
Wide Resistance Range
Low Inductance (50nH-100nH)
High Power Density
Easy to install. PC-mountable
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Technology | Thick Film |
Tolerance | ±5% |
Power Rating | 10W |
Temperature Coefficient | 50ppm/°C |
Series | TA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +180°C |