- RS Stock No.:
- 852-4699
- Mfr. Part No.:
- CRA06S04310K0JTA
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 852-4699
- Mfr. Part No.:
- CRA06S04310K0JTA
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
CRA06 Series, SMT 0.063W
The CRA06 series from Vishay are resistor arrays. They are constructed from thick film on a high grade ceramic body and feature convex terminations. These resistor arrays utilise lead free (Pb-Free) solder contacts on an Ni barrier layer. The CRA06 series features pure tin plating which ensures compatibility with lead containing and lead free soldering processes.
With a compact design, these resistor arrays are ideal for use in high density circuit boards or applications with limited space. The use of a single component reduces board space, assembly costs and component counts.
With a compact design, these resistor arrays are ideal for use in high density circuit boards or applications with limited space. The use of a single component reduces board space, assembly costs and component counts.
CRA06E versions have scalloped corners while CRA06S variants feature square corners
Wide range of ohmic values are available
Offered as a package of four or eight terminals with isolated resistors
RoHS compatible
Wide range of ohmic values are available
Offered as a package of four or eight terminals with isolated resistors
RoHS compatible
CRA Series
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Technology | Thick Film |
Tolerance | ±5% |
Power Rating | 0.063W |
Temperature Coefficient | ±200ppm/°C |
Series | CRA06 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |