- RS Stock No.:
- 809-5191
- Mfr. Part No.:
- RWS1 1K J B
- Brand:
- Arcol
Discontinued product
- RS Stock No.:
- 809-5191
- Mfr. Part No.:
- RWS1 1K J B
- Brand:
- Arcol
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RWS Series SMD Resistors,1W
The RWS series SMD resistors are compact, reliable and robust precision power resistors that achieve a drift of less than 1% and TCR of 10-90ppm/˚C when under rated conditions. Having a high overload capability, the RWS series is ideally suited to surge and pulse applications.
Wirewound, Precision
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Technology | Wire Wound |
Tolerance | ±5% |
Power Rating | 1W |
Temperature Coefficient | ±50ppm/°C |
Series | RWS |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |