- RS Stock No.:
- 763-3957
- Mfr. Part No.:
- ERJP06F24R9V
- Brand:
- Panasonic
500 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 500)
£0.047
(exc. VAT)
£0.056
(inc. VAT)
Units | Per unit | Per Reel* |
500 - 500 | £0.047 | £23.50 |
1000 - 4500 | £0.034 | £17.00 |
5000 - 9500 | £0.033 | £16.50 |
10000 + | £0.032 | £16.00 |
*price indicative |
- RS Stock No.:
- 763-3957
- Mfr. Part No.:
- ERJP06F24R9V
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
0805 Format Anti-Surge Resistors, ERJP06 Series - 1% (10Ω → 9.31KΩ)
Panasonic ERJ P06 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
AEC-Q200 qualified
0.50 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
0.50 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
Specifications
Attribute | Value |
---|---|
Resistance | 24.9Ω |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.5W |
Temperature Coefficient | ±300ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJP06 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |