- RS Stock No.:
- 740-8899
- Mfr. Part No.:
- CR0603-JW-103ELF
- Brand:
- Bourns
- RS Stock No.:
- 740-8899
- Mfr. Part No.:
- CR0603-JW-103ELF
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
0603 Format Resistor, CR0603-JW Series - 5%
The CR0603 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±5% |
Power Rating | 0.1W |
Temperature Coefficient | ±200ppm/°C |
Series | CR0603-JW |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |