- RS Stock No.:
- 732-6053
- Mfr. Part No.:
- ERJ6ENF10R0V
- Brand:
- Panasonic
5000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 5000)
£0.009
(exc. VAT)
£0.011
(inc. VAT)
Units | Per unit | Per Reel* |
5000 + | £0.009 | £45.00 |
*price indicative |
- RS Stock No.:
- 732-6053
- Mfr. Part No.:
- ERJ6ENF10R0V
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
Product Details
0805 Format Resistor, ERJ6EN Series - 1% (ZeroΩ to 999Ω)
Panasonic ERJ6EN Series 0805 Chip Resistors with a high reliable Metal glaze thick film resistive element and three layers of electrodes. The small sized and lightweight ERJ6EN Series resistors are compatible with placement machines and are suitable for both reflow and flow soldering.
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.125W |
Temperature Coefficient | ±100ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJ6EN |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
- RS Stock No.:
- 732-6053
- Mfr. Part No.:
- ERJ6ENF10R0V
- Brand:
- Panasonic
Related links
- Panasonic 10Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W - ERJP6WF10R0V
- Vishay 10Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W -...
- ROHM 10Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - MCR10EZPF10R0
- Panasonic 10Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W - ERJT06J100V
- Panasonic 10Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W - ERJT06J10RV
- Panasonic 10Ω, 0805 (2012M) Thick Film SMD Resistor ±0.5% 0.1W -...
- Panasonic 10Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W - ERJP06J100V
- Panasonic 10Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W - ERJP06F10R0V