- RS Stock No.:
- 692-7421
- Mfr. Part No.:
- PWR263S-20-20R0F
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 692-7421
- Mfr. Part No.:
- PWR263S-20-20R0F
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
20W PWR263 Series ( TO263 package )
Low inductance
Resistor electrically isolated from the backplate
Compatible with lead free solder reflow temperatures
Used in current measurement, snubber, bleeder and discharge circuits
Applications include: Power supplies; Motor drives; Test & measurement; Rectifiers
Resistor electrically isolated from the backplate
Compatible with lead free solder reflow temperatures
Used in current measurement, snubber, bleeder and discharge circuits
Applications include: Power supplies; Motor drives; Test & measurement; Rectifiers
Product Application Information
These power resistors are AEC-Q200 qualified and suitable for automotive applications.
Standards
AEC-Q200 qualified
Non-Inductive - Surface Mount Package
Specifications
Attribute | Value |
---|---|
Resistance | 20Ω |
Technology | Thick Film |
Package/Case | TO-263 |
Tolerance | ±1% |
Power Rating | 20W |
Temperature Coefficient | ±100ppm/°C |
Automotive Standard | AEC-Q200 |
Series | PWR263S-20 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |