- RS Stock No.:
- 662-1363
- Mfr. Part No.:
- ERA6ARW303V
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 662-1363
- Mfr. Part No.:
- ERA6ARW303V
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
0.125W ERA Series 0.05% 10ppm
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Specifications
Attribute | Value |
---|---|
Resistance | 30kΩ |
Technology | Metal Film |
Package/Case | 0805 (2012M) |
Tolerance | ±0.05% |
Power Rating | 0.125W |
Temperature Coefficient | ±10ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |