- RS Stock No.:
- 643-7587
- Mfr. Part No.:
- RPC32225JB
- Brand:
- Kamaya
Discontinued product
- RS Stock No.:
- 643-7587
- Mfr. Part No.:
- RPC32225JB
- Brand:
- Kamaya
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Resistance | 2.2MΩ |
Technology | Thick Film |
Package/Case | 1206 (3216M) |
Tolerance | ±5% |
Power Rating | 0.25W |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |