- RS Stock No.:
- 638-1181
- Mfr. Part No.:
- RL7520WQR33F
- Brand:
- Susumu Co
Discontinued product
- RS Stock No.:
- 638-1181
- Mfr. Part No.:
- RL7520WQR33F
- Brand:
- Susumu Co
Technical Reference
Legislation and Compliance
Product Details
Specifications
Attribute | Value |
---|---|
Resistance | 330mΩ |
Technology | Thin Film |
Package/Case | 3008 |
Tolerance | ±1% |
Power Rating | 2W |
Temperature Coefficient | 0 → +50ppm/°C |