910kΩ 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W - RG2012P-914-B-T1

  • RS Stock No. 638-1018
  • Mfr. Part No. RG2012P-914-B-T1
  • Brand Susumu Co
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details
Specifications
Attribute Value
Resistance 910 kΩ
Technology Metal Film
Package/Case 0805 (2012M)
Tolerance ±0.1%
Power Rating 0.125W
Temperature Coefficient ±25ppm/°C
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
200 In stock for delivery within 5 working days
Price Each (In a Pack of 50)
£ 0.076
(exc. VAT)
£ 0.091
(inc. VAT)
Units
Per unit
Per Pack*
50 - 450
£0.076
£3.80
500 - 1200
£0.064
£3.20
1250 - 2450
£0.054
£2.70
2500 - 4950
£0.048
£2.40
5000 +
£0.044
£2.20
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
Metal Electrode Leadless Face SMT Resistors. Advanced thin ...
Description:
Metal Electrode Leadless Face SMT Resistors. Advanced thin film technology Excellent overall stability: exceeds Class 0.25Force fitted steel caps, tin plated on nickel barrier Pure Sn termination on Ni barrier layer Compatible with lead (Pb)-free and lead containing soldering processes.
RG2012Q-330-D-T5 | 33Ω 0805 (2012M) Metal Film SMD ...
Description:
RG2012Q-330-D-T5 | 33Ω 0805 (2012M) Metal Film SMD Resistor ±0.5% 0.125W - RG2012Q-330-D-T5
RG2012P-470-B-T1 | 47Ω 0805 (2012M) Metal Film SMD ...
Description:
RG2012P-470-B-T1 | 47Ω 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W - RG2012P-470-B-T1
RG2012P-433-B-T1 | 43kΩ 0805 (2012M) Metal Film SMD ...
Description:
RG2012P-433-B-T1 | 43kΩ 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W - RG2012P-433-B-T1