- RS Stock No.:
- 638-0510
- Mfr. Part No.:
- RG2012P-822-B-T1
- Brand:
- Susumu Co
Discontinued product
- RS Stock No.:
- 638-0510
- Mfr. Part No.:
- RG2012P-822-B-T1
- Brand:
- Susumu Co
Technical Reference
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Resistance | 8.2kΩ |
Technology | Metal Film |
Package/Case | 0805 (2012M) |
Tolerance | ±0.1% |
Power Rating | 0.125W |
Temperature Coefficient | ±25ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |