- RS Stock No.:
- 637-9970
- Mfr. Part No.:
- RG2012P-470-B-T1
- Brand:
- Susumu Co
2150 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 50)
£0.114
(exc. VAT)
£0.137
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 200 | £0.114 | £5.70 |
250 - 450 | £0.105 | £5.25 |
500 - 950 | £0.095 | £4.75 |
1000 - 1950 | £0.084 | £4.20 |
2000 + | £0.074 | £3.70 |
*price indicative |
- RS Stock No.:
- 637-9970
- Mfr. Part No.:
- RG2012P-470-B-T1
- Brand:
- Susumu Co
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Resistance | 47Ω |
Technology | Metal Film |
Package/Case | 0805 (2012M) |
Tolerance | ±0.1% |
Power Rating | 0.125W |
Temperature Coefficient | ±25ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- Susumu Co 2kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W -...
- Susumu Co 7.5kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W...
- Susumu Co 200Ω, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W...
- Susumu Co 1kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W -...
- Susumu Co 330Ω, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W...
- Susumu Co 27kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W...
- Susumu Co 47kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W...
- Susumu Co 43kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W...