- RS Stock No.:
- 637-4212
- Mfr. Part No.:
- MCR01MZPJ000
- Brand:
- ROHM
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 637-4212
- Mfr. Part No.:
- MCR01MZPJ000
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
Product Details
Thick-Film Chip Resistor, MCR01 Series (1005 size, 5%), Standard Reel
Uses highly weather-resistant ruthenium oxide resistor material
Pole structure prevents solder erosion
Packaged in reels of 10,000 pcs. each (2 mm pitch)
Pole structure prevents solder erosion
Packaged in reels of 10,000 pcs. each (2 mm pitch)
Specifications
Attribute | Value |
---|---|
Resistance | 0Ω |
Technology | Thick Film |
Package/Case | 0402 (1005M) |
Tolerance | ±5% |
Power Rating | 0.063W |
Series | MCR |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |