- RS Stock No.:
- 180-9879
- Mfr. Part No.:
- ERA3APB913V
- Brand:
- Panasonic
Available to back order for despatch 25/10/2024
Added
Price Each (On a Reel of 500)
£0.164
(exc. VAT)
£0.197
(inc. VAT)
Units | Per unit | Per Reel* |
500 - 500 | £0.164 | £82.00 |
1000 - 1500 | £0.159 | £79.50 |
2000 + | £0.155 | £77.50 |
*price indicative |
- RS Stock No.:
- 180-9879
- Mfr. Part No.:
- ERA3APB913V
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
Product Details
Panasonic 0.1W ERA Series 0.1% 15ppm,7.6kΩ → 100kΩ
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
High reliability Stable at high temperature and humidity(85 °C 85 %RH rated load, Category temperature range : –55 to +155 °C)
High accuracy Small resistance tolerance and Temperature Coefficient of Resistance
High performance Low current noise, excellent linearity
High accuracy Small resistance tolerance and Temperature Coefficient of Resistance
High performance Low current noise, excellent linearity
Specifications
Attribute | Value |
---|---|
Resistance | 91kΩ |
Technology | Thin Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.1% |
Power Rating | 0.1W |
Temperature Coefficient | ±15ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |