- RS Stock No.:
- 172-2113
- Mfr. Part No.:
- ACPP0805100RBE
- Brand:
- Arcol
Discontinued product
- RS Stock No.:
- 172-2113
- Mfr. Part No.:
- ACPP0805100RBE
- Brand:
- Arcol
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
0.1W ACPP Precison Passivated Resistors, 0.1%, 25ppm
Precision metal film technology
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%
Specifications
Attribute | Value |
---|---|
Resistance | 100Ω |
Technology | Thin Film |
Package/Case | 0805 (2012M) |
Tolerance | ±0.1% |
Power Rating | 0.1W |
Temperature Coefficient | ±25ppm/°C |
Series | ACPP |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 172-2113
- Mfr. Part No.:
- ACPP0805100RBE
- Brand:
- Arcol