- RS Stock No.:
- 161-9993
- Mfr. Part No.:
- CRGH2512J10K
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-9993
- Mfr. Part No.:
- CRGH2512J10K
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
2512 Format CRGH Series Resistor 5% 2W
CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C (eg: 2512 CRGH are 2W instead 1W for the CRG
CRGH series are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
CRGH series are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Technology | Thick Film |
Package/Case | 2512 (6432M) |
Tolerance | ±5% |
Power Rating | 2W |
Temperature Coefficient | ±200ppm/°C |
Series | CRGH |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
- RS Stock No.:
- 161-9993
- Mfr. Part No.:
- CRGH2512J10K
- Brand:
- TE Connectivity