Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Fixed Resistors
Surface Mount Resistors
Passive Components
Fixed Resistors
Surface Mount Resistors
RS PRO 1Ω Wire Wound SMD Resistor ±5% 3W
RS Stock No.:
146-9526
Brand:
RS PRO
View this category
Discontinued product
RS Stock No.:
146-9526
Brand:
RS PRO
Share
Technical Reference
Technical Reference
Datasheet
Datasheet
Legislation and Compliance
Legislation and Compliance
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MX
Specifications
Specifications
Attribute
Value
Resistance
1Ω
Technology
Wire Wound
Tolerance
±5%
Power Rating
3W
Temperature Coefficient
±90ppm/°C
Series
RSPSW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
RS Stock No.:
146-9526
Brand:
RS PRO
Share
Technical Reference
Legislation and Compliance
Specifications
Technical Reference
Datasheet
Datasheet
Legislation and Compliance
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MX
Specifications
Attribute
Value
Resistance
1Ω
Technology
Wire Wound
Tolerance
±5%
Power Rating
3W
Temperature Coefficient
±90ppm/°C
Series
RSPSW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C