- RS Stock No.:
- 134-6387
- Mfr. Part No.:
- RG1005P-333-B
- Brand:
- Susumu Co
Discontinued product
- RS Stock No.:
- 134-6387
- Mfr. Part No.:
- RG1005P-333-B
- Brand:
- Susumu Co
Technical Reference
Legislation and Compliance
Product Details
Susumu RG Series Ultra Precision Thin Film Chip Resistors
Susumu RG series Ultra precision 0.01% Tol, 2 ppm TCR thin film chip resistors are high reliability and have excellent stability at different environmental conditions. Thin film structure enabling low noise and anti-sulfur.High precision resistance tolerance: ±0.05%, very small TCR: ±5ppm/℃. These resistors have Less than ±0.1% drift after 10000 hors of reliability test.
Applications
Test & Measurement
Automotive electronics
Industrial measurement instrumentation, industrial machines
Various sensors, medical electronics
Optical & Telecommunication.
Automotive electronics
Industrial measurement instrumentation, industrial machines
Various sensors, medical electronics
Optical & Telecommunication.
Specifications
Attribute | Value |
---|---|
Resistance | 33kΩ |
Technology | Thin Film |
Package/Case | 0402 (1005M) |
Tolerance | ±0.1% |
Power Rating | 0.125W |
Temperature Coefficient | ±25ppm/°C |
Series | RG |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |