Susumu Co 1.5kΩ 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.125W - RG1005P-152-B

  • RS Stock No. 134-6256
  • Mfr. Part No. RG1005P-152-B
  • Brand Susumu Co
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Susumu RG Series Ultra Precision Thin Film Chip Resistors

Susumu RG series Ultra precision 0.01% Tol, 2 ppm TCR thin film chip resistors are high reliability and have excellent stability at different environmental conditions. Thin film structure enabling low noise and anti-sulfur.High precision resistance tolerance: ±0.05%, very small TCR: ±5ppm/℃. These resistors have Less than ±0.1% drift after 10000 hors of reliability test.

Applications

Test & Measurement
Automotive electronics
Industrial measurement instrumentation, industrial machines
Various sensors, medical electronics
Optical & Telecommunication.

Forming a uniform thin film layer by using original thin film deposition technology. This highly sofisticated technology realizes the stable electric characteristics, less the over-time drift and high-precision by the non-turbulence ideal electronic flow. All products originated from RG series are protected against high humidity and harsh environment by inorganic passivation technology, and realize its long-term stability and high reliability.

Metal thin film chip resistors (the highest precision) RG series AEC-Q200

Long term stability with inorganic passivation
Less than ±0.1% drift after 10000 hors of reliability test
High precision resistance tolerance(%) ±0.02%, very small TCR: ±5ppm/℃
Thin film structure enabling low noise and anti-sulfur

Specifications
Attribute Value
Resistance 1.5 kΩ
Technology Thin Film
Package/Case 0603 (1608M)
Tolerance ±0.1%
Power Rating 0.125W
Temperature Coefficient ±25ppm/°C
Series RG
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
Available to back order for despatch 10/04/2020, delivery within 5 working days
Price Each (On a Reel of 5000)
£ 0.048
(exc. VAT)
£ 0.058
(inc. VAT)
Units
Per unit
Per Reel*
5000 - 10000
£0.048
£240.00
15000 +
£0.046
£230.00
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
Precision thin film SMD wraparound resistors for low ...
Description:
Precision thin film SMD wraparound resistors for low noise and precision applications. Superior stability Low temperature coefficient of resistance Low voltage coefficient.
CMS precision film resistors in 0603 enclosure (RR ...
Description:
CMS precision film resistors in 0603 enclosure (RR 1608M).Low temperature coefficient: +/- 25 ppm/K.Applications: automobile sector, testing & measurement, medical and industrial equipment.
NTR series precision thin film chip resistors with ...
Description:
NTR series precision thin film chip resistors with a EIA standard case size (0603). Precision tolerance and Ultra-Stable Thin film (Ni Cr), low noise construction Pb free termination finish Suitable for reflow soldering.
NTR series precision thin film chip resistors with ...
Description:
NTR series precision thin film chip resistors with a EIA standard case size (0805). Precision tolerance and Ultra-Stable Thin film (Ni Cr), low noise construction Pb free termination finish Suitable for reflow soldering.