Susumu Co 1.2kΩ 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.125W - RG1005P-122-B

  • RS Stock No. 134-6255
  • Mfr. Part No. RG1005P-122-B
  • Brand Susumu Co
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Susumu RG Series Ultra Precision Thin Film Chip Resistors

Susumu RG series Ultra precision 0.01% Tol, 2 ppm TCR thin film chip resistors are high reliability and have excellent stability at different environmental conditions. Thin film structure enabling low noise and anti-sulfur.High precision resistance tolerance: ±0.05%, very small TCR: ±5ppm/℃. These resistors have Less than ±0.1% drift after 10000 hors of reliability test.

Applications

Test & Measurement
Automotive electronics
Industrial measurement instrumentation, industrial machines
Various sensors, medical electronics
Optical & Telecommunication.

Forming a uniform thin film layer by using original thin film deposition technology. This highly sofisticated technology realizes the stable electric characteristics, less the over-time drift and high-precision by the non-turbulence ideal electronic flow. All products originated from RG series are protected against high humidity and harsh environment by inorganic passivation technology, and realize its long-term stability and high reliability.

Metal thin film chip resistors (the highest precision) RG series AEC-Q200

Long term stability with inorganic passivation
Less than ±0.1% drift after 10000 hors of reliability test
High precision resistance tolerance(%) ±0.02%, very small TCR: ±5ppm/℃
Thin film structure enabling low noise and anti-sulfur.

Specifications
Attribute Value
Resistance 1.2 kΩ
Technology Thin Film
Package/Case 0402 (1005M)
Tolerance ±0.1%
Power Rating 0.125W
Temperature Coefficient ±25ppm/°C
Series RG
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
Available to back order for despatch 10/04/2020, delivery within 5 working days
Price Each (On a Reel of 5000)
£ 0.048
(exc. VAT)
£ 0.058
(inc. VAT)
Units
Per unit
Per Reel*
5000 +
£0.048
£240.00
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
The RN73 series of high precision resistors from ...
Description:
The RN73 series of high precision resistors from Tyco Electronics offers different power dissipations according to chip size, TCR's down to 5ppm/°C and resistance tolerances to 0.01%. It consists of three sputtered layers based on nichrome thin-film technology giving stable high-frequency performance and with accurate and uniform physical dimensions it ...
RL7520WSR003F | 3mΩ 3008 Thin Film SMD Resistor ...
Description:
RL7520WSR003F | 3mΩ 3008 Thin Film SMD Resistor ±1% 2W - RL7520WSR003F
MBB02070C4753FCT00 | Vishay 475kΩ 0.6W Thin Film Resistor ...
Description:
MBB02070C4753FCT00 | Vishay 475kΩ 0.6W Thin Film Resistor ±1% ±50ppm/°C MBB02070C4753FCT00