- RS Stock No.:
- 114-2832
- Mfr. Part No.:
- ERJ6ENF3320V
- Brand:
- Panasonic
Available to back order for despatch 21/10/2024
Added
Price Each (On a Reel of 5000)
£0.009
(exc. VAT)
£0.011
(inc. VAT)
Units | Per unit | Per Reel* |
5000 - 15000 | £0.009 | £45.00 |
20000 - 25000 | £0.009 | £45.00 |
30000 - 45000 | £0.009 | £45.00 |
50000 + | £0.008 | £40.00 |
*price indicative |
- RS Stock No.:
- 114-2832
- Mfr. Part No.:
- ERJ6ENF3320V
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
0805 Format Resistor, ERJ6EN Series - 1% (ZeroΩ to 999Ω)
Panasonic ERJ6EN Series 0805 Chip Resistors with a high reliable Metal glaze thick film resistive element and three layers of electrodes. The small sized and lightweight ERJ6EN Series resistors are compatible with placement machines and are suitable for both reflow and flow soldering.
Specifications
Attribute | Value |
---|---|
Resistance | 332Ω |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.125W |
Temperature Coefficient | ±100ppm/°C |
Series | ERJ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |