- RS Stock No.:
- 114-0749
- Mfr. Part No.:
- ERJ6ENF1241V
- Brand:
- Panasonic
Available to back order for despatch 21/10/2024
Added
Price Each (On a Reel of 5000)
£0.009
(exc. VAT)
£0.011
(inc. VAT)
Units | Per unit | Per Reel* |
5000 - 15000 | £0.009 | £45.00 |
20000 - 25000 | £0.009 | £45.00 |
30000 - 45000 | £0.009 | £45.00 |
50000 + | £0.008 | £40.00 |
*price indicative |
- RS Stock No.:
- 114-0749
- Mfr. Part No.:
- ERJ6ENF1241V
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
0805 Format Resistor, ERJ6EN Series
Panasonic ERJ 6EN 0805 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications include computers, instruments, video cameras, watches, pocket calculators, tv tuners and telecommunication equipment.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
Specifications
Attribute | Value |
---|---|
Resistance | 1.24kΩ |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.125W |
Temperature Coefficient | ±100ppm/°C |
Series | ERJ6EN |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |