Panasonic 0Ω, 0805 (2012M) Thick Film SMD Resistor ±0% 0.125W - ERJ6GEY0R00V

  • RS Stock No. 106-7106
  • Mfr. Part No. ERJ6GEY0R00V
  • Brand Panasonic
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

0805 Format Resistor, ERJ6GE Series - 5%

Panasonic ERJ 6GE metal film resistors are compact and lightweight. ERJ 6GE resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. These metal film resistors are highly reliable solution in a 0805 size case.

Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
AEC-Q200 qualified
Placement machine compatible

Applications

These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

Specifications
Attribute Value
Resistance 0 Ω
Technology Thick Film
Package/Case 0805 (2012M)
Tolerance ±0%
Power Rating 0.125W
Series ERJ6GE
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
50000 In stock for FREE next working day delivery
Price Each (On a Reel of 5000)
£ 0.005
(exc. VAT)
£ 0.006
(inc. VAT)
Units
Per unit
Per Reel*
5000 - 10000
£0.005
£25.00
15000 +
£0.005
£25.00
*price indicative
Related Products
Panasonic ERJ 6BW thick film chip resistors are ...
Description:
Panasonic ERJ 6BW thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ 3BW resistors have a double-sided resistive element structure. This offers improved high power/resistance to pulse. These chip resistors feature low-resistance values of 10 mΩ ...
Panasonic ERJ P06 anti-surge thick film chip resistors ...
Description:
Panasonic ERJ P06 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering. AEC-Q200 qualified0.50 W high-power rating Anti-surge Superior surge characteristics compared to standard ...
Small size and lightweight High reliability Metal glaze ...
Description:
Small size and lightweight High reliability Metal glaze thick film resistive element and three layers of electrodes Compatible with placement machines Taping packaging available Suitable for both reflow and flow soldering Reference Standards.
Panasonic ERJ6EN Series 0805 Chip Resistors with a ...
Description:
Panasonic ERJ6EN Series 0805 Chip Resistors with a high reliable Metal glaze thick film resistive element and three layers of electrodes. The small sized and lightweight ERJ6EN Series resistors are compatible with placement machines and are suitable for both reflow and flow soldering.