- RS Stock No.:
- 106-5202
- Mfr. Part No.:
- ERJ2RKF2433X
- Brand:
- Panasonic
20000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 10000)
£0.003
(exc. VAT)
£0.004
(inc. VAT)
Units | Per unit | Per Reel* |
10000 + | £0.003 | £30.00 |
*price indicative |
- RS Stock No.:
- 106-5202
- Mfr. Part No.:
- ERJ2RKF2433X
- Brand:
- Panasonic
Technical Reference
- Panasonic ERJ2R Precision Thick Film Chip Resistors Datasheet
- Panasonic Surface Mount Resistors Packaging Method Information Sheet
- Panasonic Surface Mount Resistors Technical Guide
- Panasonic Surface Mount Resistors Recommended Soldering Conditions Information Sheet
- Panasonic Surface Mount Resistors Land Pattern Information Sheet
- Precision Thick Film Chip Resistors, Panasonic ERJ Code
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
0402 Format Resistor, ERJ2RK Series - 1% (125kΩ - 1MΩ)
Panasonic ERJ 2RK 0402 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications for these versatile resistors include computers, instruments, video cameras, watches, pocket calculators, television tuners and telecommunication equipment.
Standards
IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B
Specifications
Attribute | Value |
---|---|
Resistance | 243kΩ |
Technology | Thick Film |
Package/Case | 0402 (1005M) |
Tolerance | ±1% |
Power Rating | 0.1W |
Temperature Coefficient | ±100ppm/°C |
Series | ERJ2RK |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
- RS Stock No.:
- 106-5202
- Mfr. Part No.:
- ERJ2RKF2433X
- Brand:
- Panasonic
- Panasonic ERJ2R Precision Thick Film Chip Resistors Datasheet
- Panasonic Surface Mount Resistors Packaging Method Information Sheet
- Panasonic Surface Mount Resistors Technical Guide
- Panasonic Surface Mount Resistors Recommended Soldering Conditions Information Sheet
- Panasonic Surface Mount Resistors Land Pattern Information Sheet
- Precision Thick Film Chip Resistors, Panasonic ERJ Code
Related links
- 100Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W
- 11kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W
- Panasonic 178kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W -...
- Panasonic 75Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W - ERJ2RKF75R0X
- KOA 3.3kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W - RK73H1ETTP3301F
- Panasonic 23.7kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W -...
- KOA 150Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W - RK73H1ETTP1500F
- Panasonic 221Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W -...