- RS Stock No.:
- 160-610
- Mfr. Part No.:
- RG1608N-471-W-T1
- Brand:
- Susumu Co
Discontinued product
- RS Stock No.:
- 160-610
- Mfr. Part No.:
- RG1608N-471-W-T1
- Brand:
- Susumu Co
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Resistance | 470Ω |
Technology | Thin Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.05% |
Power Rating | 0.1W |
Temperature Coefficient | ±10ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |