- RS Stock No.:
- 843-5215
- Mfr. Part No.:
- ZPB2J10-B5
- Brand:
- SMC
- RS Stock No.:
- 843-5215
- Mfr. Part No.:
- ZPB2J10-B5
- Brand:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SMC ZP Series
SMC ZP series of buffer vacuum pads provide the user with a comprehensive range of options to ensure your application is covered. Options include various materials, sizes and shapes so that your designdoes not have to compromise
Vacuum pad comes supplied with locking ring, a spare locking ring is also available and is RS Stock No. 843-5224
Specifications
Attribute | Value |
---|---|
Pad Diameter | 10mm |
Manufacturer Series | ZP |
With Buffer | Yes |
Threaded Connection Size | M5 x 0.8 |
Related links
- SMC 16mm Flat with Rib NBR Suction Cup ZPR16CN-06-B5, M5 x 0.8
- SMC 10mm Bellows NBR Vaccum Pad ZPT10BN-B5, M5 x 0.8
- SMC 16mm Bellows Silicon Rubber Suction Cup ZPT16BS-B5, M5 x 0.8
- SMC 10mm Flat Urethane Rubber Vaccum Pad ZPT10UU-A5, M5 x 0.8
- SMC 10mm Flat with Rib NBR Suction Cup ZPR10CN-06-B5, M5 x 0.8
- SMC 20 → 32mm Vaccum Pad ZPT3-B5, M5 x 0.8
- SMC Vaccum Pad ZPB2K10-B5, M5 x 0.8
- SMC 10 → 16mm Vaccum Pad ZPT2-B5, M5 x 0.8