- RS Stock No.:
- 827-8734
- Mfr. Part No.:
- ZPT3-B5
- Brand:
- SMC
- RS Stock No.:
- 827-8734
- Mfr. Part No.:
- ZPT3-B5
- Brand:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SMC Flat and Bellow Suction Cups
These suction cups offer you options to meet all your handling and transfer needs. They come in a variety of shapes and sizes suitable for a variety of lifting applications. All stems are non-rotating and come with rubber flat pad - different pad sizes and styles available
3 Stem types:
-Standard Stem
-Stem with buffer spring to allow objects of differing height to be picked up
-Stem with female thread, top entry, suitable for use with hollow-rod cylinders
All stems with 80mm diameter pads have push-in fittings included (excluding female thread top entry types)
2 Pad materials:
- NBR Rubber
- Silicone (for non-marking applications)
3 Pad styles:
- Flat
- Deep (for curved objects)
- Bellows (absorbs misalignment
-Standard Stem
-Stem with buffer spring to allow objects of differing height to be picked up
-Stem with female thread, top entry, suitable for use with hollow-rod cylinders
All stems with 80mm diameter pads have push-in fittings included (excluding female thread top entry types)
2 Pad materials:
- NBR Rubber
- Silicone (for non-marking applications)
3 Pad styles:
- Flat
- Deep (for curved objects)
- Bellows (absorbs misalignment
What are the benefits of flat bellow Suction cups?
Suction cups/vacuum pads are the components used to lift and hold a workpiece in a pick and place application., the cups grip the workpiece fast and precisely These suction cups are ideal for flat and uneven surfaces.
Note
Lifting Capacity quoted theoretically at 0.65 bar
Specifications
Attribute | Value |
---|---|
Pad Diameter | 20 → 32mm |
Connection Type | Female Thread |
Manufacturer Series | ZPT |
With Buffer | Yes |
Vacuum Entry Direction | Vertical |
Threaded Connection Size | M5 x 0.8 |
Related links
- SMC 10mm Bellows NBR Vaccum Pad ZPT10BN-B5, M5 x 0.8
- SMC 4mm Flat Conductive NBR Vaccum Pad ZPT04UGN-A5, M5 x 0.8
- SMC 10mm Flat Urethane Rubber Vaccum Pad ZPT10UU-A5, M5 x 0.8
- SMC 6mm Bellows Silicon Rubber Vaccum Pad ZPT06BS-A5, M5 x 0.8
- SMC Vaccum Pad ZPB2K10-B5, M5 x 0.8
- SMC 10 → 16mm Vaccum Pad ZPT2-B5, M5 x 0.8
- 8mm Heavy Duty NBR Vaccum Pad, M5 x 0.8
- 16mm Flat NBR Vaccum Pad, M5 x 0.8