- RS Stock No.:
- 204-0099
- Mfr. Part No.:
- OGVM-50X105-SV-N-G14F
- Brand:
- Festo
- RS Stock No.:
- 204-0099
- Mfr. Part No.:
- OGVM-50X105-SV-N-G14F
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo suction cup has height compensator 5 mm and nominal width 8 mm and easily replaceable minimum work piece radius 75 mm. Its vacuum connection is G1/4 which used nitrile rubber material for suction cup. The suction cup diameter is 50x105 mm with 25cm³ of suction volume.
Ambient temperature -20 °C to 80 °C
Product weight 67 g
Product weight 67 g
Specifications
Attribute | Value |
---|---|
Pad Diameter | 50 x 105mm |
Pad Type | Flat |
Pad Material | NBR |
Manufacturer Series | OGVM |
Holding Force | 240N |
Related links
- Festo 70 x 145mm Flat NBR Vacuum Cup OGVM-70X145-SV-N-G14F
- Festo 20 x 65mm Flat NBR Vacuum Cup OGVM-20X65-SV-N-G14F
- Festo 80mm Flat NBR Vacuum Cup OGVM-80-S-N-G14F
- Festo 40 x 85mm Flat NBR Vacuum Cup OGVM-40X85-SV-N-G14F
- Festo 60 x 125mm Flat NBR Vacuum Cup OGVM-60X125-SV-N-G14F
- Festo 30 x 95mm Flat NBR Vacuum Cup OGVM-30X95-SV-N-G14F
- Festo 100mm Flat NBR Vacuum Cup OGVM-100-S-N-G14F
- Festo 125mm Flat NBR Vacuum Cup OGVM-125-S-N-G14F