- RS Stock No.:
- 203-8328
- Mfr. Part No.:
- ESS-6-SU
- Brand:
- Festo
- RS Stock No.:
- 203-8328
- Mfr. Part No.:
- ESS-6-SU
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo suction cup ESS-20-SU easily interchangeable. The minimum workpiece radius 60 mm and nominal size 3 mm.
Suction cup diameter = 20 mm
Suction cup volume = 0.318 cm3
Position of connection = on top
Suction cup volume = 0.318 cm3
Position of connection = on top
Specifications
Attribute | Value |
---|---|
Pad Diameter | 6mm |
Pad Type | Flat |
Pad Material | PUR |
Manufacturer Series | ESS |
Holding Force | 1.1N |
Related links
- Festo 4mm PUR Suction Cup ESS-4-SU
- Festo 40mm Flat PUR Suction Cup ESV-40-SU
- Festo 30mm Flat PUR Suction Cup ESS-30-SU
- Festo 20mm Flat PUR Suction Cup ESV-20-SU
- Festo 150mm Flat PUR Suction Cup ESS-150-SU
- Festo 40mm Flat PUR Suction Cup ESS-40-SU
- Festo 6mm Flat NBR Suction Cup ESS-6-SN
- Festo 2mm Flat PUR Suction Cup ESS-2-SU