- RS Stock No.:
- 203-8306
- Mfr. Part No.:
- ESV-20-EU
- Brand:
- Festo
- RS Stock No.:
- 203-8306
- Mfr. Part No.:
- ESV-20-EU
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo suction cup ESS-150-SU easily interchangeable. The minimum workpiece radius 480 mm and nominal size 10 mm.
Suction cup diameter = 150 mm
Suction cup volume = 173.826 cm3
Position of connection = on top
Suction cup volume = 173.826 cm3
Position of connection = on top
Specifications
Attribute | Value |
---|---|
Pad Diameter | 20mm |
Pad Material | PUR |
Manufacturer Series | ESV |
Holding Force | 17N |
Related links
- Festo 20mm Bellows NBR Suction Cup ESV-20-CN
- Festo 20mm Flat Silicon Suction Cup ESV-20-SS
- Festo 20mm Bellows PUR Suction Cup ESV-20-BU
- Festo 20mm Flat PUR Suction Cup ESV-20-SU
- Festo 20mm Suction Cup ESV-20-EF
- Festo 20mm PUR Suction Cup ESS-20-EU
- Festo 20mm Silicon Suction Cup ESV-20-ES
- Festo 20mm Flat NBR Suction Cup ESV-20-SN