- RS Stock No.:
- 203-8228
- Mfr. Part No.:
- VASB-75-1/4-PUR-B
- Brand:
- Festo
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£26.87
(exc. VAT)
£32.24
(inc. VAT)
Units | Per unit |
1 + | £26.87 |
- RS Stock No.:
- 203-8228
- Mfr. Part No.:
- VASB-75-1/4-PUR-B
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Festo Bellows Suction Cup, 250N Holding Force, 75mm Diameter - VASB-75-1/4-PUR-B
Looking for a way to lift and move objects in your automated system while keeping them safe from damage? Opt for this bellows suction cup from Festo. It features a soft pad made from polyurethane (PUR) for the gentle handling of fragile workpieces and is suitable for use with flat, curved or uneven surfaces. The cup is designed with durability in mind, so you can be sure it'll hold its shape through repetitive use. Thanks to its blue colour, identifying this unit when it's installed in your machinery is easy.
• Operating temperature range of -20°C to +60°C for use in demanding industrial systems
• Suction diameter of 101.8mm for effective holding force on heavy objects
• Corrosion-resistant zinc connector to ensure unit longevity
• Suction diameter of 101.8mm for effective holding force on heavy objects
• Corrosion-resistant zinc connector to ensure unit longevity
Applications
• Pneumatic systems
• Industrial motor control
• Packaging and manufacturing
• Industrial motor control
• Packaging and manufacturing
Why should I use a suction cup in my pneumatic system?
Soft suction cups like this one mould to the shape of the item they're moving, so are unlikely to cause damage. They're an ideal choice if you're working with fragile parts and they also help to improve user safety by removing the need for manual lifting.
Specifications
Attribute | Value |
---|---|
Pad Diameter | 75mm |
Pad Type | Bellows |
Pad Material | PUR |
Connection Type | Threaded |
Manufacturer Series | VASB |
Holding Force | 250N |
Vacuum Entry Direction | Vertical |
Threaded Connection Size | G 1/4 in |
Material | PUR |
- RS Stock No.:
- 203-8228
- Mfr. Part No.:
- VASB-75-1/4-PUR-B
- Brand:
- Festo