- RS Stock No.:
- 203-8205
- Mfr. Part No.:
- VAS-100-1/4-NBR
- Brand:
- Festo
3 In stock - FREE next working day delivery available
23 available from Europe for delivery within 1 working day(s).
Added
Price Each
£20.67
(exc. VAT)
£24.80
(inc. VAT)
Units | Per unit |
1 + | £20.67 |
- RS Stock No.:
- 203-8205
- Mfr. Part No.:
- VAS-100-1/4-NBR
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo's suction cup used with sealing ring which has size 7mm and effective suction diameter is 125 mm and its position of connection on top.
Ambient temperature -20 to 80 °C
Suction cup diameter 125 mm
Suction cup diameter 125 mm
Specifications
Attribute | Value |
---|---|
Pad Diameter | 100mm |
Pad Type | Flat |
Pad Material | NBR |
Manufacturer Series | VAS |
Holding Force | 397N |
Related links
- Festo 100mm Flat NBR Suction Cup ESV-100-SU
- Festo 2mm Flat NBR Suction Cup VAS-2-M3-NBR
- Festo 40mm Flat NBR Suction Cup VAS-40-1/4-NBR
- Festo 10mm Flat NBR Suction Cup VAS-10-M5-NBR, M5
- Festo 100mm Flat PUR Suction Cup VAS-100-1/4-PUR-B
- Festo 75mm Flat NBR Suction Cup VAS-75-1/4-NBR
- Festo 5mm Flat NBR Suction Cup VAS-5-M5-NBR
- Festo 100mm Flat Suction Cup VAS-100-1/4-SI-B