- RS Stock No.:
- 203-8163
- Mfr. Part No.:
- VAS-125-3/8-NBR
- Brand:
- Festo
- RS Stock No.:
- 203-8163
- Mfr. Part No.:
- VAS-125-3/8-NBR
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Flat Suction Cup, 125mm Diameter, 606N Holding Force - VAS-125-3/8-NBR
Safely move items in your industrial setting using this suction cup from Festo. When applied to a surface, it forces the air out, creating a vacuum that lets you lift the object. A large pad diameter of 125mm means the cup has enough surface contact to maintain a secure grip. It's made from NBR (nitrile butadiene rubber), which is resistant to wear and solvents, so offers lasting use. You can connect this suction cup to your vacuum device by passing a G3/8 thread through the mounting hole at its top.
High holding force of 606N (Newtons) to carry heavy objects
Ambient operating temperature range between -20°C and +80°C for use in demanding environments
Shore hardness of 70+/- 5 for durability
Zinc die-casting threaded plug has tensile strength to withstand substantial impacts
Ambient operating temperature range between -20°C and +80°C for use in demanding environments
Shore hardness of 70+/- 5 for durability
Zinc die-casting threaded plug has tensile strength to withstand substantial impacts
Applications
Printing presses
Assembly lines
Shipping industry
Assembly lines
Shipping industry
What can I lift with a flat suction cup?
This suction cup is effective at gripping flat or slightly curved surfaces. You can use it to lift and move items made from metal, glass, plastic or cardboard.
Specifications
Attribute | Value |
---|---|
Pad Diameter | 125mm |
Pad Type | Flat |
Pad Material | NBR |
Manufacturer Series | VAS |
Holding Force | 606N |
Related links
- Festo 8mm NBR Suction Cup VAS-8-M5-NBR
- Festo 12mm Suction Cup VAS-15-1/8-NBR
- Festo 2mm Flat NBR Suction Cup VAS-2-M3-NBR
- Festo 10mm Flat NBR Suction Cup VAS-10-M5-NBR, M5
- Festo 75mm Flat NBR Suction Cup VAS-75-1/4-NBR
- Festo 5mm Flat NBR Suction Cup VAS-5-M5-NBR
- Festo 125mm Flat NBR Vacuum Cup OGVM-125-S-N-G14F
- Festo 30mm NBR Suction Cup VAS-30-1/8-NBR