- RS Stock No.:
- 203-8145
- Mfr. Part No.:
- VASB-55-1/4-NBR
- Brand:
- Festo
13 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£26.29
(exc. VAT)
£31.55
(inc. VAT)
Units | Per unit |
1 + | £26.29 |
- RS Stock No.:
- 203-8145
- Mfr. Part No.:
- VASB-55-1/4-NBR
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo's push-in connector has standard size, nominal size 9 mm and assembled in any position. Its using push/pull principle of structure with operating pressure complete temperature range up to -0.95 - 16 bar.
Ambient temperature -20 to 70 °C
Nickel-plated brass housing material
Product weight 29.5 g
Nickel-plated brass housing material
Product weight 29.5 g
Specifications
Attribute | Value |
---|---|
Pad Diameter | 55mm |
Pad Type | Bellows |
Pad Material | NBR |
Manufacturer Series | VASB |
Holding Force | 106N |
Related links
- Festo 15mm Bellows NBR Suction Cup VASB-15-1/8-NBR
- Festo 100mm Bellows NBR Suction Cup VASB-100-1/4-NBR
- Festo 75mm Bellows NBR Suction Cup VASB-75-1/4-NBR
- Festo 55mm Suction Cup VASB-55-1/4-SI-B
- Festo 55mm Suction Cup VAS-55-1/4-NBR
- Festo 40mm NBR Suction Cup VASB-40-1/4-NBR
- Festo 125mm Bellows NBR Suction Cup VASB-125-3/8-NBR
- Festo 55mm PUR Suction Cup VASB-55-1/4-PUR-B, G 1/4