Festo 50mm Bellows PUR Suction Cup ESV-50-BU
Available to back order for despatch 16/03/2021, delivery within 2 working days
Added
- RS Stock No.:
- 203-8095
- Mfr. Part No.:
- ESV-50-BU
- Brand:
- Festo
- COO (Country of Origin):
- JP
Units | Per unit |
1 + | £21.04 |
Attribute | Value |
Manufacturer Series | ESV |
Pad Type | Bellows |
Pad Diameter | 50mm |
Pad Material | PUR |
Holding Force | 72.6N |