- RS Stock No.:
- 202-2895
- Mfr. Part No.:
- VASB-8-M5-NBR
- Brand:
- Festo
- RS Stock No.:
- 202-2895
- Mfr. Part No.:
- VASB-8-M5-NBR
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo suction cup VASB-8-M5-NBR With sealing ring OL. It has nominal size 2 and suction cup diameter 8 mm.
Effective suction diameter 5,5 mm
Position of connection on top
suction cup shape Round, bellows 1.5 conv
Position of connection on top
suction cup shape Round, bellows 1.5 conv
Specifications
Attribute | Value |
---|---|
Pad Diameter | 8mm |
Pad Material | NBR |
Manufacturer Series | VASB |
Holding Force | 1.6N |
Related links
- Festo 15mm Bellows NBR Suction Cup VASB-15-1/8-NBR
- Festo 30mm Bellows NBR Suction Cup VASB-30-1/8-NBR, 1/8 in
- Festo 30mm Bellows Silicon Suction Cup VASB-30-1/8-SI-B, 1/8 in
- Festo 8mm NBR Suction Cup VAS-8-M5-NBR
- Festo 75mm Bellows NBR Suction Cup VASB-75-1/4-NBR
- Festo 8mm Suction Cup VASB-8-M5-SI-B
- Festo 5mm Flat NBR Suction Cup VAS-5-M5-NBR
- Festo 8mm PUR Suction Cup VAS-8-M5-PUR-B