- RS Stock No.:
- 202-2893
- Mfr. Part No.:
- VASB-40-1/4-NBR
- Brand:
- Festo
17 In stock for delivery within 1 working days
Added
Price Each
£21.06
(exc. VAT)
£25.27
(inc. VAT)
Units | Per unit |
1 + | £21.06 |
- RS Stock No.:
- 202-2893
- Mfr. Part No.:
- VASB-40-1/4-NBR
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo suction cup VASB-40-1/4-NBR With sealing ring OL. It has nominal size 4 mm and suction cup diameter 40 mm.
Effective suction diameter 32 mm
Position of connection on top
suction cup shape Round
bellows 1.5 conv
Position of connection on top
suction cup shape Round
bellows 1.5 conv
Specifications
Attribute | Value |
---|---|
Pad Diameter | 40mm |
Pad Material | NBR |
Manufacturer Series | VASB |
Holding Force | 56N |
Related links
- Festo 15mm Bellows NBR Suction Cup VASB-15-1/8-NBR
- Festo 30mm Bellows NBR Suction Cup VASB-30-1/8-NBR, 1/8 in
- Festo 75mm Bellows NBR Suction Cup VASB-75-1/4-NBR
- Festo 8mm NBR Suction Cup VASB-8-M5-NBR
- Festo 10mm Flat NBR Suction Cup VAS-10-M5-NBR, M5
- Festo 5mm Flat NBR Suction Cup VAS-5-M5-NBR
- Festo 40mm NBR Suction Cup ESS-40-EN
- Festo 30mm NBR Suction Cup VAS-30-1/8-NBR