- RS Stock No.:
- 202-2861
- Mfr. Part No.:
- VAS-30-1/8-SI-B
- Brand:
- Festo
50 In stock - FREE next working day delivery available
46 available from Europe for delivery within 1 working day(s).
Added
Price Each
£12.44
(exc. VAT)
£14.93
(inc. VAT)
Units | Per unit |
1 + | £12.44 |
- RS Stock No.:
- 202-2861
- Mfr. Part No.:
- VAS-30-1/8-SI-B
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Suction Cup, 30mm Cup Diameter - VAS-30-1/8-SI-B
Use this suction cup from Festo to safely lift, hold or move objects in your automated system. It moulds securely to the workpiece you need to lift by creating a vacuum between itself and the surface of the item. A strong holding force of 31N (Newtons) gives a firm yet gentle grip that won't damage fragile objects. It's quick and easy to mount via a vacuum port on a pneumatic system and can be assembled in any position.
• Wrought-aluminium threaded plug for strength and corrosion resistance
• Lightweight at only 5g for ease of handling and installation
• Wide operating temperature range of -40°C to +200°C for use in demanding industrial settings
• Suction cup made from durable silicone that retains its shape and flexibility in extreme conditions
• Lightweight at only 5g for ease of handling and installation
• Wide operating temperature range of -40°C to +200°C for use in demanding industrial settings
• Suction cup made from durable silicone that retains its shape and flexibility in extreme conditions
Applications
• Medical and pharmaceutical industries
• Robotics
• Industrial automation
• Robotics
• Industrial automation
What objects can I lift with this suction cup?
This suction cup has a round, flat shape, which makes it suitable for lifting or moving materials such as glass, metal sheets or cardboard. It's compact at just 30mm wide, so you can use it for small items as well as large ones.
Specifications
Attribute | Value |
---|---|
Pad Diameter | 30mm |
Pad Type | Flat |
Pad Material | Silicon |
Connection Type | Threaded |
Manufacturer Series | VAS |
Holding Force | 31N |
Vacuum Entry Direction | Vertical |
Threaded Connection Size | G 1/8 in |
Material | Aluminium Alloy, Silicon |
- RS Stock No.:
- 202-2861
- Mfr. Part No.:
- VAS-30-1/8-SI-B
- Brand:
- Festo
Related links
- Festo 30mm Bellows Silicon Suction Cup VASB-30-1/8-SI-B, 1/8 in
- Festo 30mm PUR Suction Cup VAS-30-1/8-PUR-B
- Festo 125mm Suction Cup VAS-125-3/8-SI-B
- Festo 30mm Flat Silicon Suction Cup ESS-30-SS
- Festo 8mm Flat Suction Cup VAS-8-M5-SI-B
- Festo 15mm Suction Cup VASB-15-1/8-SI-B
- Festo 30mm NBR Suction Cup VAS-30-1/8-NBR
- Festo 15mm Suction Cup VAS-15-1/8-SI-B