- RS Stock No.:
- 202-2794
- Mfr. Part No.:
- VASB-55-1/4-SI-B
- Brand:
- Festo
32 In stock - FREE next working day delivery available
63 available from Europe for delivery within 1 working day(s).
Added
Price Each
£18.05
(exc. VAT)
£21.66
(inc. VAT)
Units | Per unit |
1 + | £18.05 |
- RS Stock No.:
- 202-2794
- Mfr. Part No.:
- VASB-55-1/4-SI-B
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo suction cup VASB-55-1/4-SI-B has height compensator 20 mm and nominal size 4 mm.
suction cup diameter 55 mm
suction cup volume 30,4 cm3
Position of connection on top
suction cup volume 30,4 cm3
Position of connection on top
Specifications
Attribute | Value |
---|---|
Pad Diameter | 55mm |
Manufacturer Series | VASB |
Holding Force | 110N |