- RS Stock No.:
- 202-2720
- Mfr. Part No.:
- ESS-6-SS
- Brand:
- Festo
18 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£9.15
(exc. VAT)
£10.98
(inc. VAT)
Units | Per unit |
1 + | £9.15 |
- RS Stock No.:
- 202-2720
- Mfr. Part No.:
- ESS-6-SS
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo suction cup ESS-6-SS Wearing part, easily replaceable. It has minimum work piece radius 15 mm.
Nominal size 2 mm
Suction cup diameter 6 mm
Suction cup volume 0,015 cm3
Ejector pulse suitability < 4 bar
Suction cup diameter 6 mm
Suction cup volume 0,015 cm3
Ejector pulse suitability < 4 bar
Specifications
Attribute | Value |
---|---|
Pad Diameter | 6mm |
Manufacturer Series | ESS ESS |
Holding Force | 1.1N |