- RS Stock No.:
- 202-2719
- Mfr. Part No.:
- ESS-4-SS
- Brand:
- Festo
2 In stock - FREE next working day delivery available
6 available from Europe for delivery within 1 working day(s).
Added
Price Each
£9.15
(exc. VAT)
£10.98
(inc. VAT)
Units | Per unit |
1 + | £9.15 |
- RS Stock No.:
- 202-2719
- Mfr. Part No.:
- ESS-4-SS
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo suction cup ESS-4-SS Wearing part and easily replaceable Min. work piece radius 10 mm.
Nominal size 1,2 mm
Suction cup diameter 4 mm
Suction cup volume 0,008 cm3
Ejector pulse suitability < 4 bar
Suction cup diameter 4 mm
Suction cup volume 0,008 cm3
Ejector pulse suitability < 4 bar
Specifications
Attribute | Value |
---|---|
Pad Diameter | 4mm |
Manufacturer Series | ESS ESS |
Holding Force | 0.46N |