- RS Stock No.:
- 202-2704
- Mfr. Part No.:
- ESF-4A
- Brand:
- Festo
5 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£52.06
(exc. VAT)
£62.47
(inc. VAT)
Units | Per unit |
1 + | £52.06 |
- RS Stock No.:
- 202-2704
- Mfr. Part No.:
- ESF-4A
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo vacuum filter ESF-4A has Accessory for the suction gripper ESG, mounted between suction cup holder and suction cup with connection attachments.
Assembly position Any
Grade of filtration 10 μm
Operating pressure -0,95 - 4 bar
Flow rate at vacuum pressure of -0.75 bar 260 l/min
Operating medium Atmospheric air based on ISO 8573-1:2010 [7:-:-]
Grade of filtration 10 μm
Operating pressure -0,95 - 4 bar
Flow rate at vacuum pressure of -0.75 bar 260 l/min
Operating medium Atmospheric air based on ISO 8573-1:2010 [7:-:-]
Specifications
Attribute | Value |
---|---|
Manufacturer Series | ESF |