- RS Stock No.:
- 487-602
- Mfr. Part No.:
- 24562-463
- Brand:
- Schroff
Discontinued product
- RS Stock No.:
- 487-602
- Mfr. Part No.:
- 24562-463
- Brand:
- Schroff
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ratiopacPRO Assorted Upgrade Kit
Assorted upgrade components
Divides the 6 HE assembly space into 2 ´ 3 HE and 1 ´ 6 HE areas
Suitable for installing European boards (100 mm high) and dual European boards (233.4 mm high)
Divides the 6 HE assembly space into 2 ´ 3 HE and 1 ´ 6 HE areas
Suitable for installing European boards (100 mm high) and dual European boards (233.4 mm high)
Specifications
Attribute | Value |
---|---|
Rack Units | 1 x 6 U, 2 x 3 U |
Series | RatiopacPRO |
Horizontal Pitch | 63HP |
Colour | Natural |
Material | Aluminium, Steel, Zinc |