- RS Stock No.:
- 855-2199
- Mfr. Part No.:
- MN-10 SUS
- Brand:
- Taica
- RS Stock No.:
- 855-2199
- Mfr. Part No.:
- MN-10 SUS
- Brand:
- Taica
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Soft Silicone Gel Mounts
Soft silicone gel mounts for vibration isolation, shock absorption and noise reduction. Used for vibration damping on loads from 2 kg up to 100 kg supported at 4 points. Gel anti-vibration mounts are able to dampen to a lower frequency than rubber or neoprene.
All SUS versions are stainless steel equivalents.
All SUS versions are stainless steel equivalents.
Features and Benefits
Fixable by two vertical slotted bolts
Strong Bond Between Metal Parts and Silicone
High Temperature Resistance -40 to 200°C
Excellent Weathering Properties, Ozone Resistant, UV Resistant and Chemically Resistant
Not Suitable for Applications Involving Uneven Loads, Angular Loading, Twisting, Tensile or Shearing Loads
Strong Bond Between Metal Parts and Silicone
High Temperature Resistance -40 to 200°C
Excellent Weathering Properties, Ozone Resistant, UV Resistant and Chemically Resistant
Not Suitable for Applications Involving Uneven Loads, Angular Loading, Twisting, Tensile or Shearing Loads
Application Information
Ideal for use on vacuum pumps, precision equipment, measuring applications, on-board computers and other sensitive electronic equipment.
Note
A bag contains 1 item
Silicone Low Frequency Male/Male Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M6 |
Diameter | 30mm |
Overall Height | 22mm |
Material | Silicone Gel |
Metalwork | Stainless Steel |
Related links
- RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 43kg...
- Taica M4 Anti Vibration Mount, Male to Male Bobbin
- Taica M6 Anti Vibration Mount, Male Buffer Foot
- RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 9 Compression Load
- RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 32.8kg...
- Taica Anti Vibration Mount, Gel Bush
- RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 22kg...
- Taica M10 Anti Vibration Mount, Male Buffer Foot