- RS Stock No.:
- 385-1564
- Mfr. Part No.:
- 511251
- Brand:
- Paulstra Hutchinson
96 In stock - FREE next working day delivery available
101 available from Europe for delivery within 1 working day(s).
Added
Price Each
£4.43
(exc. VAT)
£5.32
(inc. VAT)
Units | Per unit |
1 - 4 | £4.43 |
5 - 9 | £4.25 |
10 - 24 | £4.19 |
25 + | £4.09 |
- RS Stock No.:
- 385-1564
- Mfr. Part No.:
- 511251
- Brand:
- Paulstra Hutchinson
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Male Only Mount
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M8 |
Diameter | 25.5mm |
Overall Height | 19mm |
Material | Natural Rubber |
Compression Load | 55daN |
Metalwork | Steel |
Maximum Operating Temperature | +70°C |
Compression Deflection | 4.5mm |
- RS Stock No.:
- 385-1564
- Mfr. Part No.:
- 511251
- Brand:
- Paulstra Hutchinson
Related links
- Paulstra Hutchinson M8 Anti Vibration Mount, Male Buffer Foot with...
- Paulstra Hutchinson M8 Anti Vibration Mount, Female Buffer Foot...
- Paulstra Hutchinson M8 Anti Vibration Mount, Female Buffer Foot...
- Paulstra Hutchinson M8 Anti Vibration Mount, Male Buffer Foot with...
- Paulstra Hutchinson M8 Anti Vibration Mount, Male Buffer Foot with...
- Paulstra Hutchinson M8 Anti Vibration Mount, Male Buffer Foot with...
- Paulstra Hutchinson M8 Anti Vibration Mount, Male Buffer Foot with...
- Paulstra Hutchinson M8 Anti Vibration Mount, Male Buffer Foot with...